
GRM155R61A184KE19D | |
|---|---|
DigiKey Part Number | 490-6301-2-ND - Tape & Reel (TR) 490-6301-1-ND - Cut Tape (CT) 490-6301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A184KE19D |
Description | CAP CER 0.18UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A184KE19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 50 | 0,21900 zł | 10,95 zł |
| 100 | 0,19100 zł | 19,10 zł |
| 500 | 0,14320 zł | 71,60 zł |
| 1 000 | 0,12851 zł | 128,51 zł |
| 2 500 | 0,11308 zł | 282,70 zł |
| 5 000 | 0,10380 zł | 519,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09341 zł | 934,10 zł |
| 20 000 | 0,08731 zł | 1 746,20 zł |
| 30 000 | 0,08425 zł | 2 527,50 zł |
| 50 000 | 0,08087 zł | 4 043,50 zł |
| 70 000 | 0,07889 zł | 5 522,30 zł |
| 100 000 | 0,07698 zł | 7 698,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

