04026D184KAT2A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 26 025
Unit Price: 0,54000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20 768
Unit Price: 0,43000 zł
Datasheet
0.18 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04026D184KAT2A

DigiKey Part Number
478-1131-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04026D184KAT2A
Description
CAP CER 0.18UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.18 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04026D184KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61A184KE19DMurata Electronics26 025490-6301-1-ND0,54000 złUpgrade
CC0402KRX5R5BB184YAGEO20 76813-CC0402KRX5R5BB184CT-ND0,43000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes