04025J1R4ZBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,45464 zł
Datasheet
Image for 04025J1R4ZBWTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025J1R4ZBWTR

DigiKey Part Number
478-04025J1R4ZBWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025J1R4ZBWTR
Description
CAP THIN FILM 1.4PF 50V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.4 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.4 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.01pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025J1R4ZBSTRKYOCERA AVX0478-04025J1R4ZBSTR-ND1,45464 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,13137 zł5 656,85 zł
10 0001,08459 zł10 845,90 zł
25 0001,05482 zł26 370,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,13137 zł
Unit Price with VAT:1,39159 zł