Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG73P1ETTP750G | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP750GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP750G |
Description | RES 75 OHM 2% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP750G Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S1ETTP750G | KOA Speer Electronics, Inc. | 0 | 2019-SG73S1ETTP750GTR-ND | 0,07148 zł | Direct |
| SG73P1ETTP75R0D | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP75R0DTR-ND | 0,13642 zł | Parametric Equivalent |
| ERJ-PA2D75R0X | Panasonic Industry | 0 | ERJ-PA2D75R0X-ND | 0,15661 zł | Parametric Equivalent |
| SR0402FR-7T75RL | YAGEO | 0 | 13-SR0402FR-7T75RLTR-ND | 0,37364 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07148 zł | 714,80 zł |
| Unit Price without VAT: | 0,07148 zł |
|---|---|
| Unit Price with VAT: | 0,08792 zł |





