
RN73R1ETTP1001F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1001F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1001F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1001F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1001F50 |
Description | RES 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1001F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1ETTP1001D25 | KOA Speer Electronics, Inc. | 6 370 | 2019-RN73R1ETTP1001D25CT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,37000 zł | 3,70 zł |
| 25 | 0,34200 zł | 8,55 zł |
| 50 | 0,32320 zł | 16,16 zł |
| 100 | 0,30560 zł | 30,56 zł |
| 250 | 0,28352 zł | 70,88 zł |
| 500 | 0,26844 zł | 134,22 zł |
| 1 000 | 0,25466 zł | 254,66 zł |
| 5 000 | 0,22762 zł | 1 138,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21800 zł | 2 180,00 zł |
| 20 000 | 0,20949 zł | 4 189,80 zł |
| 30 000 | 0,20498 zł | 6 149,40 zł |
| 50 000 | 0,19978 zł | 9 989,00 zł |
| 70 000 | 0,19662 zł | 13 763,40 zł |
| 100 000 | 0,19350 zł | 19 350,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

