1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP1001D25

DigiKey Part Number
2019-RN73R1ETTP1001D25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP1001D25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP1001D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP1001D25
Description
RES 1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP1001D25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP1001B25KOA Speer Electronics, Inc.23 9892019-RN73R1ETTP1001B25CT-ND0,36000 złParametric Equivalent
In-Stock: 6 370
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,29800 zł2,98 zł
250,27560 zł6,89 zł
500,26060 zł13,03 zł
1000,24630 zł24,63 zł
2500,22852 zł57,13 zł
5000,21630 zł108,15 zł
1 0000,20507 zł205,07 zł
5 0000,18299 zł914,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,12081 zł1 208,10 zł
20 0000,11583 zł2 316,60 zł
30 0000,11319 zł3 395,70 zł
50 0000,11013 zł5 506,50 zł
70 0000,10827 zł7 578,90 zł
100 0000,10642 zł10 642,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł