RK73H3ATTE18R7F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 778
Unit Price: 0,95000 zł
Datasheet
18.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE18R7F

DigiKey Part Number
2019-RK73H3ATTE18R7FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE18R7FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE18R7FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE18R7F
Description
RES 18.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE18R7F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,21941 zł877,64 zł
Manufacturers Standard Package
Unit Price without VAT:0,21941 zł
Unit Price with VAT:0,26987 zł