
CRCW251218R7FKEG | |
|---|---|
DigiKey Part Number | 541-18.7AFTR-ND - Tape & Reel (TR) 541-18.7AFCT-ND - Cut Tape (CT) 541-18.7AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251218R7FKEG |
Description | RES SMD 18.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251218R7FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,53100 zł | 5,31 zł |
| 25 | 0,42640 zł | 10,66 zł |
| 50 | 0,36760 zł | 18,38 zł |
| 100 | 0,32140 zł | 32,14 zł |
| 250 | 0,27432 zł | 68,58 zł |
| 500 | 0,24740 zł | 123,70 zł |
| 1 000 | 0,22593 zł | 225,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20186 zł | 403,72 zł |
| 4 000 | 0,18881 zł | 755,24 zł |
| 6 000 | 0,18245 zł | 1 094,70 zł |
| 10 000 | 0,17556 zł | 1 755,60 zł |
| 14 000 | 0,17161 zł | 2 402,54 zł |
| 20 000 | 0,16788 zł | 3 357,60 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

