2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE272J

DigiKey Part Number
2019-RK73B2HTTE272JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE272JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE272JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE272J
Description
RES 2.7K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE272J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20102K70FKEFVishay Dale805541-2.70KACCT-ND2,25000 złParametric Equivalent
CRCW20102K70JNEFVishay Dale3 662541-2.7KWCT-ND2,25000 złParametric Equivalent
ERJ-12ZYJ272UPanasonic Industry11 927P2.7KWCT-ND3,18000 złParametric Equivalent
RMCF2010FT2K70Stackpole Electronics Inc2 840738-RMCF2010FT2K70CT-ND2,06000 złParametric Equivalent
RMCF2010JT2K70Stackpole Electronics Inc4 750RMCF2010JT2K70CT-ND1,78000 złParametric Equivalent
In-Stock: 9 023
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 zł0,83 zł
100,43400 zł4,34 zł
250,34600 zł8,65 zł
500,29660 zł14,83 zł
1000,25670 zł25,67 zł
2500,21704 zł54,26 zł
5000,19404 zł97,02 zł
1 0000,17588 zł175,88 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14998 zł599,92 zł
8 0000,14086 zł1 126,88 zł
12 0000,13641 zł1 636,92 zł
20 0000,13160 zł2 632,00 zł
28 0000,12885 zł3 607,80 zł
40 0000,12624 zł5 049,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,83000 zł
Unit Price with VAT:1,02090 zł