
RMCF2010JT2K70 | |
|---|---|
DigiKey Part Number | RMCF2010JT2K70TR-ND - Tape & Reel (TR) RMCF2010JT2K70CT-ND - Cut Tape (CT) RMCF2010JT2K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT2K70 |
Description | RES 2.7K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT2K70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,34500 zł | 3,45 zł |
| 25 | 0,27160 zł | 6,79 zł |
| 50 | 0,23060 zł | 11,53 zł |
| 100 | 0,19750 zł | 19,75 zł |
| 250 | 0,16476 zł | 41,19 zł |
| 500 | 0,14594 zł | 72,97 zł |
| 1 000 | 0,13099 zł | 130,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10973 zł | 438,92 zł |
| 8 000 | 0,10225 zł | 818,00 zł |
| 12 000 | 0,09861 zł | 1 183,32 zł |
| 20 000 | 0,09467 zł | 1 893,40 zł |
| 28 000 | 0,09241 zł | 2 587,48 zł |
| 40 000 | 0,09027 zł | 3 610,80 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

