
CF1/4CT52R102J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R102JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R102JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R102J |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-1K | YAGEO | 345 526 | 1.0KQBK-ND | 0,36000 zł | Similar |
| CFR-25JR-52-1K | YAGEO | 93 420 | 13-CFR-25JR-52-1KCT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 25 | 0,26160 zł | 6,54 zł |
| 50 | 0,22980 zł | 11,49 zł |
| 100 | 0,20320 zł | 20,32 zł |
| 250 | 0,17364 zł | 43,41 zł |
| 500 | 0,15506 zł | 77,53 zł |
| 1 000 | 0,13932 zł | 139,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11121 zł | 556,05 zł |
| 10 000 | 0,10202 zł | 1 020,20 zł |
| 15 000 | 0,09729 zł | 1 459,35 zł |
| 25 000 | 0,09195 zł | 2 298,75 zł |
| 35 000 | 0,08876 zł | 3 106,60 zł |
| 50 000 | 0,08565 zł | 4 282,50 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

