1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-1K

DigiKey Part Number
13-CFR-25JR-52-1KTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-1KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-1K
Description
RES 1K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93 420
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12600 zł1,26 zł
250,10480 zł2,62 zł
500,09120 zł4,56 zł
1000,08010 zł8,01 zł
2500,06780 zł16,95 zł
5000,06010 zł30,05 zł
1 0000,05354 zł53,54 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04062 zł203,10 zł
10 0000,03690 zł369,00 zł
15 0000,03498 zł524,70 zł
25 0000,03282 zł820,50 zł
35 0000,03153 zł1 103,55 zł
50 0000,03026 zł1 513,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł