Upgrade
Upgrade
Upgrade

0603J2006P80CFT | |
|---|---|
DigiKey Part Number | 0603J2006P80CFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2006P80CFT |
Description | CAP CER 6.8PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2006P80CFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2006P80BFT | Knowles Syfer | 0 | 0603J2006P80BFT-ND | 2,25791 zł | Upgrade |
| 0603J2506P80BFT | Knowles Syfer | 0 | 0603J2506P80BFT-ND | 2,25791 zł | Upgrade |
| 0603J2506P80CFT | Knowles Syfer | 0 | 0603J2506P80CFT-ND | 1,13946 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,13946 zł | 4 557,84 zł |
| Unit Price without VAT: | 1,13946 zł |
|---|---|
| Unit Price with VAT: | 1,40154 zł |


