
1206W226M100NX072T | |
|---|---|
DigiKey Part Number | 1763-1206W226M100NX072TTR-ND - Tape & Reel (TR) 1763-1206W226M100NX072TCT-ND - Cut Tape (CT) 1763-1206W226M100NX072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206W226M100NX072T |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.072" (1.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206ZD226MAT2A | KYOCERA AVX | 69 149 | 478-KGM31HR51A226MUCT-ND | 1,76000 zł | Parametric Equivalent |
| 885012108011 | Würth Elektronik | 5 336 | 732-7637-1-ND | 1,65000 zł | Parametric Equivalent |
| C1206C226M8PACTU | KEMET | 46 450 | 399-C1206C226M8PACTUCT-ND | 3,95000 zł | Parametric Equivalent |
| CC1206MKX5R6BB226 | YAGEO | 2 683 | 311-1995-1-ND | 1,22000 zł | Parametric Equivalent |
| CL31A226MPHNNNE | Samsung Electro-Mechanics | 86 708 | 1276-3051-1-ND | 1,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 zł | 6,07 zł |
| 10 | 4,03600 zł | 40,36 zł |
| 50 | 3,23540 zł | 161,77 zł |
| 100 | 2,98790 zł | 298,79 zł |
| 500 | 2,57044 zł | 1 285,22 zł |
| 1 000 | 2,44117 zł | 2 441,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,37783 zł | 4 755,66 zł |
| Unit Price without VAT: | 6,07000 zł |
|---|---|
| Unit Price with VAT: | 7,46610 zł |

