


885012108011 | |
|---|---|
DigiKey Part Number | 732-7637-2-ND - Tape & Reel (TR) 732-7637-1-ND - Cut Tape (CT) 732-7637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108011 |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108011 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 0,99800 zł | 9,98 zł |
| 50 | 0,74180 zł | 37,09 zł |
| 100 | 0,66320 zł | 66,32 zł |
| 500 | 0,53072 zł | 265,36 zł |
| 1 000 | 0,48982 zł | 489,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,45620 zł | 912,40 zł |
| 4 000 | 0,42853 zł | 1 714,12 zł |
| 6 000 | 0,41468 zł | 2 488,08 zł |
| 10 000 | 0,39933 zł | 3 993,30 zł |
| 14 000 | 0,39036 zł | 5 465,04 zł |
| 20 000 | 0,38172 zł | 7 634,40 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

