
APT3216CGCK | |
|---|---|
DigiKey Part Number | 754-1136-2-ND - Tape & Reel (TR) 754-1136-1-ND - Cut Tape (CT) 754-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216CGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216CGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,58000 zł | 5,80 zł |
| 100 | 0,40610 zł | 40,61 zł |
| 500 | 0,32598 zł | 162,99 zł |
| 1 000 | 0,29945 zł | 299,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,27678 zł | 553,56 zł |
| 4 000 | 0,25748 zł | 1 029,92 zł |
| 6 000 | 0,24755 zł | 1 485,30 zł |
| 10 000 | 0,23632 zł | 2 363,20 zł |
| 14 000 | 0,22964 zł | 3 214,96 zł |
| 20 000 | 0,22311 zł | 4 462,20 zł |
| 50 000 | 0,20867 zł | 10 433,50 zł |
| 100 000 | 0,19967 zł | 19 967,00 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |











