Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T545V476M016ATE045 | |
|---|---|
DigiKey Part Number | 399-T545V476M016ATE045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T545V476M016ATE045 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T545V476M016ATE045 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V476M016AHE045 | KEMET | 0 | 399-T520V476M016AHE045TR-ND | 6,57221 zł | Parametric Equivalent |
| T520V476M016ATE045 | KEMET | 1 020 | 399-4739-1-ND | 13,61000 zł | Parametric Equivalent |
| T520W476M016AHE045 | KEMET | 2 375 | 399-18111-1-ND | 12,50000 zł | Parametric Equivalent |
| T520W476M016ATE045 | KEMET | 1 531 | 399-4737-1-ND | 14,40000 zł | Parametric Equivalent |
| T521W476M016ATE045 | KEMET | 760 | 399-11719-1-ND | 9,44000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,87088 zł | 3 870,88 zł |
| Unit Price without VAT: | 3,87088 zł |
|---|---|
| Unit Price with VAT: | 4,76118 zł |









