Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V336M016ATE0707333 | |
|---|---|
DigiKey Part Number | 399-T520V336M016ATE0707333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V336M016ATE0707333 |
Description | 33.0UF 16.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 16 V | Manufacturer Size Code V |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V336M016AHE0707706 | KEMET | 0 | 399-T520V336M016AHE0707706-ND | 7,02220 zł | Parametric Equivalent |
| T520V336M016ATE070 | KEMET | 950 | 399-12339-1-ND | 9,84000 zł | Parametric Equivalent |
| T520V336M016ATE0707622 | KEMET | 0 | 399-T520V336M016ATE0707622TR-ND | 4,23197 zł | Parametric Equivalent |
| T520V336M016ATE0707706 | KEMET | 0 | 399-T520V336M016ATE0707706-ND | 4,78936 zł | Parametric Equivalent |
| T520V336M016ATE0708000 | KEMET | 0 | 399-T520V336M016ATE0708000TR-ND | 4,23197 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,25962 zł | 4 259,62 zł |
| Unit Price without VAT: | 4,25962 zł |
|---|---|
| Unit Price with VAT: | 5,23933 zł |




