T520V336M016AHE0707706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 950
Unit Price: 9,84000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,25962 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,23197 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,78936 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,23197 zł

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,62660 zł
Datasheet
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V336M016AHE0707706

DigiKey Part Number
399-T520V336M016AHE0707706-ND
Manufacturer
Manufacturer Product Number
T520V336M016AHE0707706
Description
33.0UF 16.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
33 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
16 V
Manufacturer Size Code
V
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V336M016ATE070KEMET950399-12339-1-ND9,84000 złParametric Equivalent
T520V336M016ATE0707333KEMET0399-T520V336M016ATE0707333TR-ND4,25962 złParametric Equivalent
T520V336M016ATE0707622KEMET0399-T520V336M016ATE0707622TR-ND4,23197 złParametric Equivalent
T520V336M016ATE0707706KEMET0399-T520V336M016ATE0707706-ND4,78936 złParametric Equivalent
T520V336M016ATE0708000KEMET0399-T520V336M016ATE0708000TR-ND4,23197 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1007,02220 zł702,22 zł
Unit Price without VAT:7,02220 zł
Unit Price with VAT:8,63731 zł