T495X477M010ATE0502478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 16,04484 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,20028 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,20027 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2 840
Unit Price: 13,00000 zł
Datasheet
Image for T495X477M010ATE0502478 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X477M010ATE0502478

DigiKey Part Number
399-T495X477M010ATE0502478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X477M010ATE0502478
Description
470.UF 10.0V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
10 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X477M010AHE050KEMET0399-T495X477M010AHE050TR-ND16,04484 złParametric Equivalent
T495X477M010ATE050KEMET0399-T495X477M010ATE050TR-ND13,20028 złParametric Equivalent
T495X477M010ATE0507280KEMET0399-T495X477M010ATE0507280TR-ND13,20027 złParametric Equivalent
TPSE477M010S0050KYOCERA AVX2 840478-TPSE477M010S0050CT-ND13,00000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,47678 zł6 738,39 zł
Manufacturers Standard Package
Unit Price without VAT:13,47678 zł
Unit Price with VAT:16,57644 zł