470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE477M010S0050

DigiKey Part Number
478-TPSE477M010S0050TR-ND - Tape & Reel (TR)
478-TPSE477M010S0050CT-ND - Cut Tape (CT)
478-TPSE477M010S0050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE477M010S0050
Description
CAP TANT 470UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
10 V
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 840
Factory Stock: 72 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,00000 zł13,00 zł
109,14600 zł91,46 zł
507,61460 zł380,73 zł
1007,14170 zł714,17 zł
5006,34120 zł3 170,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,96913 zł8 953,69 zł
3 0005,78685 zł17 360,55 zł
4 5005,69556 zł25 630,02 zł
Manufacturers Standard Package
Unit Price without VAT:13,00000 zł
Unit Price with VAT:15,99000 zł