Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X475K050ATE3007027 | |
|---|---|
DigiKey Part Number | 399-T495X475K050ATE3007027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X475K050ATE3007027 |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X475K050AH4098 | KEMET | 0 | 399-T495X475K050AH4098TR-ND | 33,63796 zł | Parametric Equivalent |
| T495X475K050AT4569 | KEMET | 0 | 399-T495X475K050AT4569TR-ND | 25,55780 zł | Parametric Equivalent |
| T495X475K050ATE3002478 | KEMET | 0 | 399-T495X475K050ATE3002478TR-ND | 12,00972 zł | Parametric Equivalent |
| T495X475K050ATE3007005 | KEMET | 0 | 399-T495X475K050ATE3007005TR-ND | 12,28620 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,66866 zł | 6 834,33 zł |
| Unit Price without VAT: | 13,66866 zł |
|---|---|
| Unit Price with VAT: | 16,81245 zł |


