T495X475K050AH4098 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 25,55780 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,00972 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,28620 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,66866 zł
Datasheet
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X475K050AH4098

DigiKey Part Number
399-T495X475K050AH4098TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X475K050AH4098
Description
4.70UF 50.0V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X475K050AT4569KEMET0399-T495X475K050AT4569TR-ND25,55780 złParametric Equivalent
T495X475K050ATE3002478KEMET0399-T495X475K050ATE3002478TR-ND12,00972 złParametric Equivalent
T495X475K050ATE3007005KEMET0399-T495X475K050ATE3007005TR-ND12,28620 złParametric Equivalent
T495X475K050ATE3007027KEMET0399-T495X475K050ATE3007027TR-ND13,66866 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,63796 zł16 818,98 zł
Manufacturers Standard Package
Unit Price without VAT:33,63796 zł
Unit Price with VAT:41,37469 zł