Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE105M400AE3AA | |
|---|---|
DigiKey Part Number | 399-ESE105M400AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE105M400AE3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE105M400AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860021373002 | Würth Elektronik | 2 745 | 732-8880-1-ND | 0,61000 zł | Parametric Equivalent |
| ECA-2GHG010 | Panasonic Industry | 1 588 | P19454-ND | 1,65000 zł | Parametric Equivalent |
| ECA-2GHG010I | Panasonic Industry | 31 319 | P19566CT-ND | 1,69000 zł | Parametric Equivalent |
| EKMG401ELL1R0MF11D | Chemi-Con | 0 | 565-EKMG401ELL1R0MF11D-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,16143 zł | 6 457,20 zł |
| Unit Price without VAT: | 0,16143 zł |
|---|---|
| Unit Price with VAT: | 0,19856 zł |




