1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860021373002

DigiKey Part Number
732-8880-1-ND - Cut Tape (CT)
732-8880-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860021373002
Description
CAP ALUM 1UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860021373002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
28.9 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2G010MED1TDNichicon3 687493-13875-1-ND2,30000 złDirect
ECA-2GHG010Panasonic Industry1 588P19454-ND1,65000 złParametric Equivalent
ECA-2GHG010IPanasonic Industry31 319P19566CT-ND1,69000 złParametric Equivalent
In-Stock: 2 745
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
500,50640 zł25,32 zł
1000,44170 zł44,17 zł
2500,39140 zł97,85 zł
5000,34112 zł170,56 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,32676 zł490,14 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł