Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491X107K025AT4860 | |
|---|---|
DigiKey Part Number | T491X107K025AT4860-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X107K025AT4860 |
Description | CAP TANT 100UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K025AT4860 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X107K025AH | KEMET | 1 310 | 399-T491X107K025AHCT-ND | 15,51000 zł | Parametric Equivalent |
| T491X107K025AT2478 | KEMET | 0 | T491X107K025AT2478-ND | 4,96608 zł | Parametric Equivalent |
| T491X107K025AT4539 | KEMET | 0 | T491X107K025AT4539-ND | 4,70934 zł | Parametric Equivalent |
| T491X107K025AT7280 | KEMET | 0 | T491X107K025AT7280-ND | 4,63456 zł | Parametric Equivalent |
| T491X107K025ATAU50 | KEMET | 0 | T491X107K025ATAU50-ND | 4,70934 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,70934 zł | 2 354,67 zł |
| Unit Price without VAT: | 4,70934 zł |
|---|---|
| Unit Price with VAT: | 5,79249 zł |



