
TCKIE107ET | |
|---|---|
DigiKey Part Number | 4713-TCKIE107ETTR-ND - Tape & Reel (TR) 4713-TCKIE107ETCT-ND - Cut Tape (CT) 4713-TCKIE107ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE107ET |
Description | TANT 10% 25V 100UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 zł | 11,28 zł |
| 10 | 7,87100 zł | 78,71 zł |
| 50 | 6,51880 zł | 325,94 zł |
| 100 | 6,10150 zł | 610,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,47490 zł | 2 189,96 zł |
| 800 | 5,24203 zł | 4 193,62 zł |
| 1 200 | 5,12533 zł | 6 150,40 zł |
| 2 000 | 4,99603 zł | 9 992,06 zł |
| 2 800 | 4,92040 zł | 13 777,12 zł |
| 4 000 | 4,84765 zł | 19 390,60 zł |
| Unit Price without VAT: | 11,28000 zł |
|---|---|
| Unit Price with VAT: | 13,87440 zł |

