T491D157K016AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,49476 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,31970 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,76086 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,30820 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,34555 zł
Datasheet
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D157K016AH

DigiKey Part Number
T491D157K016AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D157K016AH
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D157K016AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D157K016AGKEMET0T491D157K016AG-ND6,49476 złParametric Equivalent
T491D157K016AH7280KEMET0T491D157K016AH7280-ND5,31970 złParametric Equivalent
T491D157K016AT2478KEMET0T491D157K016AT2478-ND3,76086 złParametric Equivalent
T491D157K016AT7027KEMET0T491D157K016AT7027-ND5,30820 złParametric Equivalent
T491D157K016AT7280KEMET0T491D157K016AT7280-ND3,34555 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,34390 zł2 671,95 zł
Manufacturers Standard Package
Unit Price without VAT:5,34390 zł
Unit Price with VAT:6,57300 zł