T491D157K016AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,34390 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,31970 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,76086 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,30820 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,34555 zł
Datasheet
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D157K016AG

DigiKey Part Number
T491D157K016AG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D157K016AG
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D157K016AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D157K016AHKEMET0T491D157K016AH-ND5,34390 złParametric Equivalent
T491D157K016AH7280KEMET0T491D157K016AH7280-ND5,31970 złParametric Equivalent
T491D157K016AT2478KEMET0T491D157K016AT2478-ND3,76086 złParametric Equivalent
T491D157K016AT7027KEMET0T491D157K016AT7027-ND5,30820 złParametric Equivalent
T491D157K016AT7280KEMET0T491D157K016AT7280-ND3,34555 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,49476 zł3 247,38 zł
Manufacturers Standard Package
Unit Price without VAT:6,49476 zł
Unit Price with VAT:7,98855 zł