T350E226K010AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 956
Unit Price: 17,49000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 1 100
Unit Price: 2,69000 zł
Datasheet
22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350E226K010AS

DigiKey Part Number
399-1393-ND
Manufacturer
Manufacturer Product Number
T350E226K010AS
Description
CAP TANT 22UF 10% 10V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350E226K010AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.350" (8.90mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0008,76004 zł8 760,04 zł
Manufacturers Standard Package
Unit Price without VAT:8,76004 zł
Unit Price with VAT:10,77485 zł