22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350E226K010AT

DigiKey Part Number
399-3570-ND
Manufacturer
Manufacturer Product Number
T350E226K010AT
Description
CAP TANT 22UF 10% 10V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350E226K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.217" Dia (5.50mm)
Part Status
Active
Height - Seated (Max)
0.350" (8.90mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
2.7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 954
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
117,49000 zł17,49 zł
1012,57100 zł125,71 zł
5010,62020 zł531,01 zł
10010,01690 zł1 001,69 zł
5008,99552 zł4 497,76 zł
1 0008,67911 zł8 679,11 zł
3 0008,28790 zł24 863,70 zł
Manufacturers Standard Package
Unit Price without VAT:17,49000 zł
Unit Price with VAT:21,51270 zł