Parametric Equivalent
Parametric Equivalent

T350B155M035AT | |
|---|---|
DigiKey Part Number | 399-T350B155M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T350B155M035AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350B155M035AT Models |
Category | ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350B155M035AS7301 | KEMET | 0 | 399-T350B155M035AS7301TR-ND | 5,35979 zł | Parametric Equivalent |
| T350B155M035AT7301 | KEMET | 0 | 399-T350B155M035AT7301TR-ND | 4,93465 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,09861 zł | 5 098,61 zł |
| Unit Price without VAT: | 5,09861 zł |
|---|---|
| Unit Price with VAT: | 6,27129 zł |



