R82DC3330JF60J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 75 560
Unit Price: 0,35000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 770
Unit Price: 0,37000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 59 991
Unit Price: 0,37000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10115 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 20 247
Unit Price: 0,31000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 313
Unit Price: 0,48000 zł
Datasheet
New at DigiKey
Image for R82DC3330JF60J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3330JF60J

DigiKey Part Number
399-R82DC3330JF60J-ND
Manufacturer
Manufacturer Product Number
R82DC3330JF60J
Description
0,33 U 63V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82DC3330AA60JKEMET75 560399-5906-ND0,35000 złParametric Equivalent
R82DC3330CK60JKEMET6 770399-R82DC3330CK60JCT-ND0,37000 złParametric Equivalent
R82DC3330DQ60JKEMET59 991399-R82DC3330DQ60JCT-ND0,37000 złParametric Equivalent
R82DC3330KT60JKEMET0399-R82DC3330KT60J-ND0,10115 złParametric Equivalent
R82DC3330SH60JKEMET20 247399-R82DC3330SH60JCT-ND0,31000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
30 0000,48605 zł14 581,50 zł
Unit Price without VAT:0,48605 zł
Unit Price with VAT:0,59784 zł