
R82DC3330SH60J | |
|---|---|
DigiKey Part Number | 399-R82DC3330SH60JCT-ND - Cut Tape (CT) 399-R82DC3330SH60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3330SH60J |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,80100 zł | 8,01 zł |
| 50 | 0,59040 zł | 29,52 zł |
| 100 | 0,52530 zł | 52,53 zł |
| 500 | 0,41588 zł | 207,94 zł |
| 1 000 | 0,38210 zł | 382,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,34648 zł | 866,20 zł |
| 5 000 | 0,32502 zł | 1 625,10 zł |
| 7 500 | 0,31428 zł | 2 357,10 zł |
| 12 500 | 0,30237 zł | 3 779,63 zł |
| 17 500 | 0,29541 zł | 5 169,68 zł |
| 25 000 | 0,28872 zł | 7 218,00 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

