Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QI2150JE4EJ | |
|---|---|
DigiKey Part Number | 399-R76QI2150JE4EJ-ND |
Manufacturer | |
Manufacturer Product Number | R76QI2150JE4EJ |
Description | 0,015 1000V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 42 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QI21504040J | KEMET | 298 | 399-R76QI21504040J-ND | 3,41000 zł | Parametric Equivalent |
| R76QI21505000J | KEMET | 0 | 399-R76QI21505000J-ND | 1,41374 zł | Parametric Equivalent |
| R76QI21505040J | KEMET | 0 | 399-R76QI21505040J-ND | 1,22558 zł | Parametric Equivalent |
| R76QI215050H4J | KEMET | 8 985 | 399-R76QI215050H4J-ND | 2,23000 zł | Parametric Equivalent |
| R76QI2150CK40J | KEMET | 0 | 399-R76QI2150CK40JTR-ND | 1,28976 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,37625 zł | 8 257,50 zł |
| Unit Price without VAT: | 1,37625 zł |
|---|---|
| Unit Price with VAT: | 1,69279 zł |




