
R76QI215050H4J | |
|---|---|
DigiKey Part Number | 399-R76QI215050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76QI215050H4J |
Description | CAP FILM 0.015UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QI215050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 127 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,37200 zł | 13,72 zł |
| 50 | 1,03700 zł | 51,85 zł |
| 100 | 0,93470 zł | 93,47 zł |
| 500 | 0,76160 zł | 380,80 zł |
| 1 000 | 0,70814 zł | 708,14 zł |
| 3 000 | 0,64218 zł | 1 926,54 zł |
| 5 000 | 0,61778 zł | 3 088,90 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

