Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MN41505030J | |
|---|---|
DigiKey Part Number | 399-R75MN41505030J-ND |
Manufacturer | |
Manufacturer Product Number | R75MN41505030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MN41505030J Models |
Category | ESR (Equivalent Series Resistance) 10.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MN41504030J | KEMET | 0 | 399-18301-ND | 3,92975 zł | Parametric Equivalent |
| R75MN415050H3J | KEMET | 0 | 399-R75MN415050H3J-ND | 8,22000 zł | Parametric Equivalent |
| R75MN4150AA30J | KEMET | 0 | 399-R75MN4150AA30J-ND | 3,96880 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,17375 zł | 834,75 zł |
| Unit Price without VAT: | 4,17375 zł |
|---|---|
| Unit Price with VAT: | 5,13371 zł |




