Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI315040M1M | |
|---|---|
DigiKey Part Number | 399-R46KI315040M1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI315040M1M |
Description | 0,15 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.693" (17.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I315040H2M | KEMET | 1 093 | 399-R463I315040H2M-ND | 2,80000 zł | Parametric Equivalent |
| R46KI31500001M | KEMET | 0 | 399-R46KI31500001M-ND | 0,85465 zł | Parametric Equivalent |
| R46KI315000H2M | KEMET | 0 | 399-R46KI315000H2M-ND | 0,80143 zł | Parametric Equivalent |
| R46KI315000M1M | KEMET | 0 | 399-R46KI315000M1M-ND | 1,01307 zł | Parametric Equivalent |
| R46KI31504001M | KEMET | 0 | 399-R46KI31504001M-ND | 0,76786 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,04681 zł | 732,77 zł |
| Unit Price without VAT: | 1,04681 zł |
|---|---|
| Unit Price with VAT: | 1,28758 zł |





