Similar
Similar



L0805C1R0MDWIT | |
|---|---|
DigiKey Part Number | 399-9584-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0805C1R0MDWIT |
Description | FIXED IND 1UH 700MA 190 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 700 mA 190mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0805C1R0MDWIT Models |
Category | DC Resistance (DCR) 190mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.041" (1.04mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2012T1R0M | Taiyo Yuden | 1 102 | 587-2454-1-ND | 0,57000 zł | Similar |
| CBC2012T1R0M | Taiyo Yuden | 45 534 | 587-1600-1-ND | 0,54000 zł | Similar |


-1,45mm.jpg)