-1,45mm.jpg)
CBC2012T1R0M | |
|---|---|
DigiKey Part Number | 587-1600-2-ND - Tape & Reel (TR) 587-1600-1-ND - Cut Tape (CT) 587-1600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2012T1R0M |
Description | FIXED IND 1UH 840MA 247 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 840 mA 247mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2012T1R0M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 247mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,44200 zł | 4,42 zł |
| 100 | 0,36270 zł | 36,27 zł |
| 1 000 | 0,29807 zł | 298,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27152 zł | 814,56 zł |
| 6 000 | 0,25602 zł | 1 536,12 zł |
| 9 000 | 0,24737 zł | 2 226,33 zł |
| 15 000 | 0,23689 zł | 3 553,35 zł |
| 21 000 | 0,23025 zł | 4 835,25 zł |
| 30 000 | 0,22340 zł | 6 702,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |


