F871BP124J330R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,53155 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,40957 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,57228 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,53278 zł
Datasheet
0.12 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871BP124J330R

DigiKey Part Number
399-F871BP124J330RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F871BP124J330R
Description
.120UF 330V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.571" (14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871BP124J330AKEMET0399-F871BP124J330A-ND1,53155 złParametric Equivalent
F871BP124J330CKEMET0399-F871BP124J330C-ND1,40957 złParametric Equivalent
F871BP124J330LKEMET0399-F871BP124J330LTR-ND1,57228 złParametric Equivalent
F871BP124J330ZKEMET0399-F871BP124J330Z-ND1,53278 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
4401,60859 zł707,78 zł
Manufacturers Standard Package
Unit Price without VAT:1,60859 zł
Unit Price with VAT:1,97857 zł