Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BB273J310R | |
|---|---|
DigiKey Part Number | 399-F861BB273J310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BB273J310R |
Description | .027UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BB273J310A | KEMET | 0 | 399-F861BB273J310A-ND | 0,92482 zł | Parametric Equivalent |
| F861BB273J310C | KEMET | 0 | 399-F861BB273J310C-ND | 0,84204 zł | Parametric Equivalent |
| F861BB273J310L | KEMET | 0 | 399-F861BB273J310LTR-ND | 1,00312 zł | Parametric Equivalent |
| F861BB273J310Z | KEMET | 0 | 399-F861BB273J310Z-ND | 0,93284 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,97300 zł | 973,00 zł |
| Unit Price without VAT: | 0,97300 zł |
|---|---|
| Unit Price with VAT: | 1,19679 zł |

