F861BB273J310C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,92482 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,00312 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,97300 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,93284 zł
Datasheet
Image for F861BB273J310C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BB273J310C

DigiKey Part Number
399-F861BB273J310C-ND
Manufacturer
Manufacturer Product Number
F861BB273J310C
Description
.027UF 310V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BB273J310AKEMET0399-F861BB273J310A-ND0,92482 złParametric Equivalent
F861BB273J310LKEMET0399-F861BB273J310LTR-ND1,00312 złParametric Equivalent
F861BB273J310RKEMET0399-F861BB273J310RTB-ND0,97300 złParametric Equivalent
F861BB273J310ZKEMET0399-F861BB273J310Z-ND0,93284 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 5000,84204 zł2 105,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,84204 zł
Unit Price with VAT:1,03571 zł