F462BY154M1K0Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,71878 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,61618 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,86016 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,78403 zł
Datasheet
0.15 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BY154M1K0Z

DigiKey Part Number
399-F462BY154M1K0Z-ND
Manufacturer
Manufacturer Product Number
F462BY154M1K0Z
Description
CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462BY154M1K0AKEMET0399-F462BY154M1K0A-ND2,71878 złParametric Equivalent
F462BY154M1K0CKEMET0399-F462BY154M1K0C-ND2,61618 złParametric Equivalent
F462BY154M1K0LKEMET0399-F462BY154M1K0LTR-ND2,86016 złParametric Equivalent
F462BY154M1K0RKEMET0399-F462BY154M1K0RTB-ND2,78403 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5102,67620 zł1 364,86 zł
Manufacturers Standard Package
Unit Price without VAT:2,67620 zł
Unit Price with VAT:3,29173 zł