F461BC224M250R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,90726 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,87551 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,93152 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,93194 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,93308 zł
Datasheet
Image for F461BC224M250R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BC224M250R

DigiKey Part Number
399-F461BC224M250RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F461BC224M250R
Description
.220UF 250V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BC224M250AKEMET0399-F461BC224M250A-ND0,90726 złParametric Equivalent
F461BC224M250CKEMET0399-F461BC224M250C-ND0,87551 złParametric Equivalent
F461BC224M250LKEMET0399-F461BC224M250LTR-ND0,93152 złParametric Equivalent
F461BC224M250ZKEMET0399-F461BC224M250Z-ND0,93194 złParametric Equivalent
MKP4F032204B00MSSDWIMA01928-MKP4F032204B00MSSD-ND0,93308 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,97611 zł780,89 zł
Manufacturers Standard Package
Unit Price without VAT:0,97611 zł
Unit Price with VAT:1,20062 zł