F461BC224M250C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19682 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20208 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21176 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20218 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,20243 zł
Datasheet
Image for F461BC224M250C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BC224M250C

DigiKey Part Number
399-F461BC224M250C-ND
Manufacturer
Manufacturer Product Number
F461BC224M250C
Description
.220UF 250V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BC224M250AKEMET0399-F461BC224M250A-ND0,19682 złParametric Equivalent
F461BC224M250LKEMET0399-F461BC224M250LTR-ND0,20208 złParametric Equivalent
F461BC224M250RKEMET0399-F461BC224M250RTB-ND0,21176 złParametric Equivalent
F461BC224M250ZKEMET0399-F461BC224M250Z-ND0,20218 złParametric Equivalent
MKP4F032204B00MSSDWIMA01928-MKP4F032204B00MSSD-ND0,20243 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0000,87551 zł875,51 zł
Manufacturers Standard Package
Unit Price without VAT:0,87551 zł
Unit Price with VAT:1,07688 zł