Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK106M160AH1EA | |
|---|---|
DigiKey Part Number | 399-ESK106M160AH1EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK106M160AH1EA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M160AH1EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 91 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK106M160AH1AA | KEMET | 0 | 399-ESK106M160AH1AA-ND | 0,38186 zł | Parametric Equivalent |
| ESK106M200AH1AA | KEMET | 0 | 399-ESK106M200AH1AA-ND | 0,29534 zł | Parametric Equivalent |
| ESK106M250AH1AA | KEMET | 0 | 399-ESK106M250AH1AA-ND | 0,33478 zł | Parametric Equivalent |
| ESK106M250AH1EA | KEMET | 0 | 399-ESK106M250AH1EATB-ND | 0,55616 zł | Parametric Equivalent |
| ECA-2CM100 | Panasonic Industry | 0 | P5322-ND | 2,23000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 0,41024 zł | 861,50 zł |
| Unit Price without VAT: | 0,41024 zł |
|---|---|
| Unit Price with VAT: | 0,50460 zł |







