Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C967U392MZWDCAWL45 | |
|---|---|
DigiKey Part Number | C967U392MZWDCAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C967U392MZWDCAWL45 |
Description | CAP CER 3900PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U392MZWDCAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U392MZWDBA7317 | KEMET | 0 | 399-9524-3-ND | 0,31930 zł | Similar |
| C967U392MZWDBA7317 | KEMET | 0 | 399-9530-3-ND | 0,50952 zł | Parametric Equivalent |
| C967U392MZWDBAWL35 | KEMET | 0 | C967U392MZWDBAWL35-ND | 0,43607 zł | Parametric Equivalent |
| C967U392MZWDBAWL40 | KEMET | 0 | C967U392MZWDBAWL40-ND | 0,96071 zł | Parametric Equivalent |
| C967U392MZWDCA7317 | KEMET | 9 950 | 399-C967U392MZWDCA7317CT-ND | 1,83000 zł | Parametric Equivalent |





