C961U392MZWDBAWL45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,50952 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31930 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31930 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31930 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31930 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31930 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31930 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,48679 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 176
Unit Price: 1,90000 zł
Datasheet
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C961U392MZWDBAWL45

DigiKey Part Number
C961U392MZWDBAWL45-ND
Manufacturer
Manufacturer Product Number
C961U392MZWDBAWL45
Description
CAP CER 3900PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C961U392MZWDBAWL45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C967U392MZWDBA7317KEMET0399-9530-3-ND0,50952 złSimilar
C961U392MZWDBA7317KEMET0399-9524-3-ND0,31930 złParametric Equivalent
C961U392MZWDBAWL35KEMET0C961U392MZWDBAWL35-ND0,31930 złParametric Equivalent
C961U392MZWDBAWL40KEMET0C961U392MZWDBAWL40-ND0,31930 złParametric Equivalent
C961U392MZWDCA7317KEMET0C961U392MZWDCA7317-ND0,31930 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types