C951U392MYVDCA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,41625 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,41625 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31930 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31930 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29342 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,40000 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,48524 zł
Datasheet
3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C951U392MYVDCA7317

DigiKey Part Number
C951U392MYVDCA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C951U392MYVDCA7317
Description
CAP CER 3900PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C961U392MYWDBA7317KEMET0399-9523-3-ND0,41625 złUpgrade
C961U392MYWDCA7317KEMET0C961U392MYWDCA7317-ND0,41625 złUpgrade
C961U392MZWDBA7317KEMET0399-9524-3-ND0,31930 złUpgrade
C961U392MZWDCA7317KEMET0C961U392MZWDCA7317-ND0,31930 złUpgrade
C941U392MYVDBA7317KEMET0399-9514-3-ND0,29342 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types